Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1605-304F
Newark Part No.33M4201
Product Range556 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.360 |
| 25+ | $58.000 |
| 50+ | $52.820 |
| 100+ | $51.010 |
| 250+ | $43.760 |
Price for:Each
Minimum: 21
Multiple: 1
$1,288.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1605-304F
Newark Part No.33M4201
Product Range556 Series
Technical Datasheet
LED ColorGreen
Operating Voltage125VAC
Mounting Hole Dia25.4mm
Forward Current If9.5mA
Luminous Intensity1800foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 556-1605-304F is a green panel-mount LED Indicator with flat lens and high intensity for 1-inch mounting hole. It is made of nickel-plated brass housing with polycarbonate lens. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Tamperproof/designed for high durability
- Uniform illumination - Multi-LED construction
- Long life, lasting up to 100K hours
- Watertight seal from front of panel meets NEMA-4X IP66
- 40in-lb Maximum mounting torque
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Imaging, Video & Vision, Consumer Electronics, Logistics
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
1800foot lambert
Product Range
556 Series
Operating Voltage
125VAC
Forward Current If
9.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 556-1605-304F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability