Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1506-324F
Newark Part No.27T5415
Product Range556 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.350 |
| 25+ | $48.250 |
| 50+ | $47.150 |
| 100+ | $46.060 |
Price for:Each
Minimum: 17
Multiple: 1
$838.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1506-324F
Newark Part No.27T5415
Product Range556 Series
Technical Datasheet
LED ColorRed
Operating Voltage72VDC
Mounting Hole Dia25.4mm
Forward Current If18.5mA
Luminous Intensity1800foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 556-1506-324F is a red panel-mount LED Indicator made of nickel-plated brass with polycarbonate flat lens for 1-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer maximum light output. It is designed to withstand outdoor applications susceptible to rain, dust and sunlight. In addition the class-I, division 2 rating allows for use in hazardous environments common to the oil and gas, mining and chemical industries.
- Watertight seal from front of panel meets NEMA-4X IP66
- 40in-lb Maximum mounting torque
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling, Agriculture, Power Management, Logistics
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
1800foot lambert
Product Range
556 Series
Operating Voltage
72VDC
Forward Current If
18.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate