Print Page
10 In Stock
44 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.210 |
| 25+ | $1.090 |
| 50+ | $0.982 |
| 100+ | $0.870 |
| 250+ | $0.854 |
| 500+ | $0.837 |
| 1000+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2301FCopy
Newark Part No.74M7459
Product Range555
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity1mcd
Forward Voltage2.4V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.4V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
1mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 555-2301F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

