Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-2232-100F
Newark Part No.30K2681
Product RangeCBI 553 Series
Your Part Number
Technical Datasheet
574 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.550 |
| 25+ | $1.450 |
| 50+ | $1.370 |
| 100+ | $1.280 |
| 250+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-2232-100F
Newark Part No.30K2681
Product RangeCBI 553 Series
Technical Datasheet
LED ColorYellow, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 10mA, G 10mA
Luminous Intensity / ColorY 50mcd, G 50mcd
Forward Voltage / ColorY 2.1V, G 2.1V
Viewing Angle45°
Height9.65mm
Width4.32mm
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow, Green
LED Mounting
Through Hole
Forward Current / Color
Y 10mA, G 10mA
Forward Voltage / Color
Y 2.1V, G 2.1V
Height
9.65mm
Product Range
CBI 553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 50mcd, G 50mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability