Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0213FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2379
Product RangeCBI 553 Series
Your Part Number
700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.820 |
| 100+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $1.150 |
| 2500+ | $1.100 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0213FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2379
Product RangeCBI 553 Series
Technical Datasheet
LED ColorRed, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 2mA, Y 2mA
Luminous Intensity / ColorR 2.5mcd, Y 4.5mcd
Forward Voltage / ColorR 1.7V, Y 1.8V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 2mA, Y 2mA
Forward Voltage / Color
R 1.7V, Y 1.8V
Height
9.65mm
Product Range
CBI 553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 2.5mcd, Y 4.5mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
