Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0121-300FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2197
Product RangeCBI 553 Series
Your Part Number
618 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.100 |
| 100+ | $0.969 |
| 500+ | $0.960 |
| 1000+ | $0.858 |
| 2500+ | $0.844 |
| 5000+ | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0121-300FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K2197
Product RangeCBI 553 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 10mcd, G 16mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle-
Height9.65mm
Width4.95mm
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
9.65mm
Product Range
CBI 553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 10mcd, G 16mcd
Viewing Angle
-
Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
