Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No552-0211FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.945 |
| 2000+ | $0.911 |
| 3000+ | $0.877 |
| 5000+ | $0.860 |
| 10000+ | $0.852 |
| 25000+ | $0.835 |
| 50000+ | $0.818 |
| 100000+ | $0.801 |
Price for:Each
Minimum: 1000
Multiple: 1000
$945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No552-0211FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1768
Technical Datasheet
LED ColorRed
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle50°
Height12.52mm
Width6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
12.52mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
7mcd
Viewing Angle
50°
Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
