Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-3007FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1707
Product Range551 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 900+ | $1.000 |
| 1800+ | $0.939 |
| 2700+ | $0.919 |
| 4500+ | $0.907 |
| 9000+ | $0.895 |
| 22500+ | $0.881 |
| 45000+ | $0.863 |
| 90000+ | $0.846 |
Price for:Each
Minimum: 900
Multiple: 100
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3007FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1707
Product Range551 Series
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 4.7mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle50°
Height7.11mm
Width4.32mm
Product Range551 Series
SVHCTo Be Advised
Product Overview
The 551-3007F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
- Cathode right polarity
- Untinted, non-diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.188g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
7.11mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.32mm
SVHC
To Be Advised
Alternatives for 551-3007F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
