Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-3003FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1704
Product RangeCBI 551 Series
Your Part Number
495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.550 |
| 100+ | $1.200 |
| 500+ | $1.060 |
| 1000+ | $0.951 |
| 2500+ | $0.928 |
| 5000+ | $0.905 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-3003FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1704
Product RangeCBI 551 Series
Technical Datasheet
LED ColorRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, G 10mA
Luminous Intensity / ColorR 4.7mcd, G 10mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle50°
Height8.6mm
Width4.6mm
Product RangeCBI 551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green
LED Mounting
Through Hole
Forward Current / Color
R 10mA, G 10mA
Forward Voltage / Color
R 2V, G 2.1V
Height
8.6mm
Product Range
CBI 551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
