Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-2809FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T8310
Product Range551 Series
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.490 |
| 25+ | $2.400 |
| 50+ | $2.310 |
| 100+ | $1.930 |
| 250+ | $1.880 |
| 500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-2809FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T8310
Product Range551 Series
Technical Datasheet
LED ColorBlue
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity16mcd
Forward Voltage3.2V
Viewing Angle100°
Height6.35mm
Width5.33mm
Product Range551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
3.2V
Height
6.35mm
Product Range
551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
16mcd
Viewing Angle
100°
Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
