Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-2509FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $0.586 |
| 2600+ | $0.574 |
| 3900+ | $0.563 |
| 6500+ | $0.551 |
| 13000+ | $0.539 |
| 32500+ | $0.527 |
| 65000+ | $0.516 |
| 130000+ | $0.504 |
Price for:Each
Minimum: 1300
Multiple: 100
$761.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-2509FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1699
Technical Datasheet
LED ColorOrange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle60°
Height6.35mm
Width4.06mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Orange
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
6.35mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
7mcd
Viewing Angle
60°
Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
