Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-2507FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08R0972
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $0.974 |
| 100+ | $0.711 |
| 500+ | $0.641 |
| 1000+ | $0.577 |
| 2500+ | $0.567 |
| 10000+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-2507FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08R0972
Technical Datasheet
LED ColorOrange
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity7mcd
Forward Voltage2.2V
Viewing Angle60°
Height7.11mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 551-2507F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
- Cathode right polarity
- Tinted, diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.188g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Color
Orange
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.2V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
7mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
