Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-1301FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1615
Product RangeCBI 551 Series
Your Part Number
788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.270 |
| 100+ | $0.979 |
| 500+ | $0.843 |
| 1000+ | $0.778 |
| 2500+ | $0.767 |
| 10000+ | $0.717 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1301FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1615
Product RangeCBI 551 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.9V
Viewing Angle60°
Height10mm
Width5mm
Product RangeCBI 551 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 551-1301F
1 Product Found
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Height
10mm
Product Range
CBI 551 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
