Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.817 |
| 25+ | $0.737 |
| 50+ | $0.657 |
| 100+ | $0.578 |
| 250+ | $0.537 |
| 500+ | $0.494 |
| 1000+ | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0307FCopy
Newark Part No.41AK2479
Technical Datasheet
LED ColorYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2.1V
Viewing Angle45°
Height7.11mm
Width4.32mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
6.3mcd
Viewing Angle
45°
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
