Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-5605FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1213
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.757 |
Price for:Each
Minimum: 1200
Multiple: 100
$908.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-5605FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30K1213
Product Range550 Series
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity120mcd
Forward Voltage2.3V
Viewing Angle24°
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.3V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
120mcd
Viewing Angle
24°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 550-5605F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
