Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-3509FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 600+ | $1.490 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 600
Multiple: 100
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-3509FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K1131
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColorR 25mA, G 25mA
Luminous Intensity / ColorR 5mcd, G 8mcd
Forward Voltage / ColorR 2.1V, G 2.3V
Viewing Angle65°
Height7.62mm
Width7.62mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
550-3509F is a 550-3x09 series 3 leaded, bi-color, common cathode, LED CBI® circuit board indicator.
- Multiple CBIs form horizontal LED arrays on 7.62mm (0.300”) center-lines
- High contrast, UL 94 V-0 rated, black housing
- Oxygen index: 32%
- Polymer content: PBT, 0.414g
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
- LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
- Red/green color
- 635/565nm peak wavelength
- 10mA test current
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 25mA, G 25mA
Forward Voltage / Color
R 2.1V, G 2.3V
Height
7.62mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Color
R 5mcd, G 8mcd
Viewing Angle
65°
Width
7.62mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
