Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-1105FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0886
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $0.710 |
| 2600+ | $0.698 |
| 3900+ | $0.687 |
| 6500+ | $0.675 |
| 13000+ | $0.654 |
| 32500+ | $0.641 |
| 65000+ | $0.628 |
| 130000+ | $0.615 |
Price for:Each
Minimum: 1300
Multiple: 100
$923.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-1105FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0886
Product Range550 Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If2mA
Luminous Intensity2mcd
Forward Voltage1.8V
Viewing Angle50°
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.8V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
2mcd
Viewing Angle
50°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
