Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No550-0505FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0828
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.703 |
| 2400+ | $0.699 |
| 3600+ | $0.695 |
| 6000+ | $0.691 |
| 12000+ | $0.680 |
| 30000+ | $0.666 |
| 60000+ | $0.653 |
| 120000+ | $0.639 |
Price for:Each
Minimum: 1200
Multiple: 100
$843.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0505FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30K0828
Product Range550 Series
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If13mA
Luminous Intensity2mcd
Forward Voltage5V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
13mA
Forward Voltage
5V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
2mcd
Viewing Angle
60°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
