Print Page
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.708 |
| 100+ | $0.580 |
| 500+ | $0.489 |
| 1000+ | $0.414 |
| 2500+ | $0.327 |
| 10000+ | $0.307 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0407FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74M7391
Product Range550
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range550
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Viewing Angle
60°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Height
6.1mm
Product Range
550
Technical Docs (2)
Alternatives for 550-0407F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

