Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9326Copy
Newark Part No.96F2334
Product Range521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9326Copy
Newark Part No.96F2334
Product Range521 Series
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ565nm
Luminous Intensity1.6mcd
Viewing Angle60°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCLead
Technical Specifications
LED Color
Green
Bulb Size
T-1 (3mm)
Forward Current If
2mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
521 Series
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
1.6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Lead
Technical Docs (1)
Alternatives for 521-9326
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
