Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9201FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30K0562
Product Range521 Series
Your Part Number
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $5.690 |
| 25+ | $5.340 |
| 50+ | $4.980 |
| 100+ | $4.630 |
| 250+ | $4.440 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9201FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30K0562
Product Range521 Series
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ569nm
Luminous Intensity60mcd
Average Bulb Life-
Supply Voltage2.1V
Current Rating20mA
Product Range521 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
569nm
Average Bulb Life
-
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
60mcd
Supply Voltage
2.1V
Product Range
521 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
