Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1118FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K4195
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 10+ | $1.600 |
| 100+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.070 |
| 2500+ | $1.050 |
| 5000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1118FCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93K4195
Technical Datasheet
Length55.88mm
No. of Light Pipes2Pipes
Light Pipe ShapeCircular
Mounting OrientationVertical
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
55.88mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
2Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 515-1118F
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
