Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No513-1701-604
Newark Part No.57F3700
Product Range513 Series
Your Part Number
Technical Datasheet
82 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $145.990 |
| 5+ | $134.970 |
| 10+ | $129.100 |
Price for:Each
Minimum: 1
Multiple: 1
$145.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No513-1701-604
Newark Part No.57F3700
Product Range513 Series
Technical Datasheet
Product Range513 Series
Contact Current Max5A
Contact ConfigurationSPDT
Contact Voltage AC Nom125V
Switch OperationOn
Contact Current AC Max5A
Contact Current DC Max5A
Switch TerminalsThrough Hole
SVHCTo Be Advised
Technical Specifications
Product Range
513 Series
Contact Configuration
SPDT
Switch Operation
On
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Current Max
5A
Contact Voltage AC Nom
125V
Contact Current AC Max
5A
Switch Terminals
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate