Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-5068-3334-500F
Newark Part No.33M4056
Product Range507 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-5068-3334-500F
Newark Part No.33M4056
Product Range507 Series
Technical Datasheet
LED ColorBlue
Operating Voltage28VDC
Mounting Hole Dia0.375"
Forward Current If-
Luminous Intensity-
IP / NEMA Rating-
Product Range507 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
0.375"
Luminous Intensity
-
Product Range
507 Series
Operating Voltage
28VDC
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
