Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4861-3332-500F
Newark Part No.33M4041
Your Part Number
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 5+ | $10.650 |
| 10+ | $10.030 |
| 25+ | $9.950 |
| 50+ | $9.880 |
| 100+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 507-4861-3332-500F
1 Product Found
Product Overview
The 507-4861-3332-500F is a 50mcd panel-mount green LED Indicator Cartridge for use with holders and clips. It has 2-pin terminal and high impact plastic cylindrical lens cap.
- Terminal base is keyed
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green
Mounting Hole Dia
0.4"
Luminous Intensity
50mcd
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate