Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.38mm
Luminous Intensity
50mcd
Product Range
-
Operating Voltage
10VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
