Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-4538-1533-610
Newark Part No.25F1196
Product Range507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4538-1533-610
Newark Part No.25F1196
Product Range507 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeBi-Pin
Illumination ColorYellow
Mounting Hole Dia25.14mm
Lens ShapeDome
Current Rating-
Product Range507 Series
SVHCLead
Technical Specifications
Supply Voltage
125V
Illumination Color
Yellow
Lens Shape
Dome
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
25.14mm
Current Rating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
