Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.570 |
Price for:Each
Minimum: 115
Multiple: 5
$1,100.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
110V
Illumination Color
Amber
Lens Shape
-
Product Range
-
Lamp Base Type
Bi-Pin
Mounting Hole Dia
25.1mm
Current Rating
1.2mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
