Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-4537-1433-640F
Newark Part No.87M1162
Product Range507 Series
Your Part Number
52 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $11.850 |
| 25+ | $11.390 |
| 50+ | $11.030 |
| 100+ | $10.750 |
Price for:Each
Minimum: 10
Multiple: 1
$118.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4537-1433-640F
Newark Part No.87M1162
Product Range507 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeBi-Pin
Illumination ColorAmber
Mounting Hole Dia-
Lens ShapeCylindrical
Current Rating300µA
Product Range507 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Cylindrical
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
-
Current Rating
300µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
