Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-3918-1473-600FCopy
Newark Part No.87M1075
Product Range507 Series
Your Part Number
87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 5+ | $9.980 |
| 10+ | $8.600 |
| 25+ | $8.230 |
| 50+ | $7.870 |
| 100+ | $7.500 |
| 250+ | $7.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3918-1473-600FCopy
Newark Part No.87M1075
Product Range507 Series
Technical Datasheet
Lamp Base TypeBi-Pin
Mounting Hole Dia-
Current Rating40mA
Supply Voltage28V
Lens ShapeCylindrical
Product Range507 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 507-3918-1473-600F
2 Products Found
Technical Specifications
Lamp Base Type
Bi-Pin
Current Rating
40mA
Lens Shape
Cylindrical
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Supply Voltage
28V
Product Range
507 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
