Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No24978683331504FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN6532
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 103+ | $10.130 |
| 250+ | $9.410 |
| 500+ | $8.790 |
Price for:Each
Minimum: 103
Multiple: 103
$1,043.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No24978683331504FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN6532
Product Range249 Series
Technical Datasheet
LED ColorRed
Operating Voltage5VDC
Mounting Hole Dia0.375"
Forward Current If20mA
Luminous Intensity55mcd
IP / NEMA Rating-
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
0.375"
Luminous Intensity
55mcd
Product Range
249 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 24978683331504F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
