Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-8067-3733-504F
Newark Part No.45T1123
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.610 |
| 100+ | $9.180 |
| 250+ | $8.650 |
Price for:Each
Minimum: 84
Multiple: 1
$891.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-8067-3733-504F
Newark Part No.45T1123
Product Range249 Series
Technical Datasheet
LED ColorYellow
Operating Voltage3.6VDC
Mounting Hole Dia0.375"
Forward Current If20mA
Luminous Intensity150mcd
IP / NEMA Rating-
Product Range249 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
0.375"
Luminous Intensity
150mcd
Product Range
249 Series
Operating Voltage
3.6VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
