Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No177-8430-09-503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25F1637
Product Range177 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 45+ | $22.440 |
| 50+ | $21.990 |
| 100+ | $21.540 |
Price for:Each
Minimum: 45
Multiple: 45
$1,009.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No177-8430-09-503Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25F1637
Product Range177 Series
Technical Datasheet
Voltage Rating-
Mounting Hole Dia11.9mm
Accessory Type15/32" PMI Base
For Use WithMidget Flange T-1 3/4 Incand. Lamp
Product Range177 Series
SVHCLead (21-Jan-2025)
Product Overview
The 177-8430-09-503 is an Indicator Base with black anodized metal finish. The indicator base is suitable for use with midget flange T-1-3/4 incandescent lamp.
- Watertight
Applications
Lighting
Technical Specifications
Voltage Rating
-
Accessory Type
15/32" PMI Base
Product Range
177 Series
Mounting Hole Dia
11.9mm
For Use With
Midget Flange T-1 3/4 Incand. Lamp
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
