Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.910 |
Price for:Each
Minimum: 136
Multiple: 1
$1,075.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No140-1471
Newark Part No.25F1616
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorRed
Lens Diameter12.7mm
Lens ShapeCylindrical
Lens Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
-
LED Lens Color
Red
Lens Shape
Cylindrical
Product Range
-
Beam Type
-
Lens Diameter
12.7mm
Lens Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
