Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No125-1192-403
Newark Part No.45F569
Product Range125 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.490 |
| 100+ | $12.150 |
Price for:Each
Minimum: 70
Multiple: 5
$874.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No125-1192-403
Newark Part No.45F569
Product Range125 Series
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use With125 Series Miniature Oil Tight Panel Mount Indicators
Product Range125 Series
SVHCLead
Product Overview
The 125-1192-403 is a green Lens Cap for use with 125 series 11/16-inch miniature oil tight panel-mount indicators. It is made of polycarbonate with chrome plated brass bezel and nickel plated brass base.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
125 Series Miniature Oil Tight Panel Mount Indicators
SVHC
Lead
Lens Shape
-
Accessory Type
-
Product Range
125 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability