Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No125-1132-403Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45F583
Product Range125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $16.980 |
| 100+ | $15.410 |
Price for:Each
Minimum: 60
Multiple: 60
$1,018.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No125-1132-403Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.45F583
Product Range125 Series
Technical Datasheet
Indicator Lens ColourGreen
Lens ShapeDome
Mounting Hole Dia-
Accessory Type-
Product Range125 Series
SVHCLead (10-Jun-2022)
Product Overview
The 125-1132-403 is a green Lens Cap for use with 125 series 11/16-inch miniature oil tight panel-mount indicators. It is made of polycarbonate with chrome plated brass bezel and nickel plated brass base.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
125 Series Miniature Oil Tight Panel Mount Indicators
SVHC
Lead (10-Jun-2022)
Lens Shape
Dome
Accessory Type
-
Product Range
125 Series
Technical Docs (2)
Alternatives for 125-1132-403
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
