Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No125-0408-11-143
Newark Part No.45F567
Product Range125 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No125-0408-11-143
Newark Part No.45F567
Product Range125 Series
Technical Datasheet
Voltage Rating125V
Mounting Hole Dia17.463mm
Accessory TypeIndicator Base
For Use WithB1A Neon Lamp
Product Range125 Series
SVHCTo Be Advised
Product Overview
The 125-0408-11-143 is a bayonet Lamp Socket for use with oiltight 11/16-inch T-3 1/4 miniature neon lamps.
Applications
Lighting, Industrial
Technical Specifications
Voltage Rating
125V
Accessory Type
Indicator Base
Product Range
125 Series
Mounting Hole Dia
17.463mm
For Use With
B1A Neon Lamp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate