Print Page
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 5+ | $14.950 |
| 10+ | $14.760 |
| 25+ | $14.580 |
| 50+ | $14.400 |
| 100+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 031-0113-300 is an amber Lens Cap for use with friction-fit-cap 031 series 1-inch panel-mount incandescent indicators. It is made of polycarbonate with chrome plated brass bezel and nickel plated brass base.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
-
For Use With
031 Series Large Panel Mount Indicators
SVHC
To Be Advised
Lens Shape
-
Accessory Type
-
Product Range
31 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

