Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK3646 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
10 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0050Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK3646 |
| Technical Datasheet | |
| Servo Motor Type | Standard |
| Voltage Rating Max | 6VDC |
| Torque Max | - |
| Rotational Speed Max | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This servo features large torque, stable performance, accurate running angle andeasy to install. The operating voltage is 4.8V to 6V. When the servo is powered at 6V, its stall torque will exceed 2Kg. There are no limited switches inside the servo soit canrotate smoothly in 360 degrees (manually only). Meanwhile, the servo could operatefluently with minimal power, and you can just supply power to it by normal batteryor USB. In addition, users can directly control the servo using servo libraries in Arduino IDE and let it reach a maximum 180 degrees rotation angle within the pulserange of 500 to 2500us.
- Operating Voltage: 4.8 to 6V DC
- Static Current: ≤8mA at 6V
- No load Current: ≤110mA at 4.8V ≤120mA at 6V
- Stall Current: ≤700mA at 4.8V ≤800mA at 6V
- Rated Torque: ≥0.45kgf/cm at 4.8V ≥0.55kgf/cm at 6V
- Stall Torque: ≥1.6kgf/cm at 4.8V ≥2.0kgf/cm at 6V
- Operating Angle: 180°
- Pulse Width Range: 500 to 2500us
Technical Specifications
| Servo Motor Type | Standard |
|---|---|
| Torque Max | - |
| Product Range | - |
| Voltage Rating Max | 6VDC |
|---|---|
| Rotational Speed Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
