Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0006Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 85AK9711 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 100+ | $7.340 |
| 250+ | $6.810 |
| 500+ | $6.410 |
| 1000+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SER0006Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 85AK9711 |
| Technical Datasheet | |
| Servo Motor Type | Micro |
| Voltage Rating Max | 6V |
| Torque Max | 0.156N-m |
| Rotational Speed Max | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Servo Motor Type | Micro |
|---|---|
| Torque Max | 0.156N-m |
| Product Range | - |
| Voltage Rating Max | 6V |
|---|---|
| Rotational Speed Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
