Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM6024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0647Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM6024
Technical Datasheet
Sensor TypeTime-of-Flight Sensor
Sensing Distance Max25m
Sensing MethodLaser
Output Type-
Product Range-
Connection MethodCable
Supply Voltage Min4.3V
Supply Voltage Max5.2V
Light Source905nm Laser
Qualification-
IP Rating-
IP Rating-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Time-of-Flight Sensor
Sensing Method
Laser
Product Range
-
Supply Voltage Min
4.3V
Light Source
905nm Laser
IP Rating
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
25m
Output Type
-
Connection Method
Cable
Supply Voltage Max
5.2V
Qualification
-
IP Rating
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
