Print Page
SEN0304
Sensor Board, Ultrasonic, URM09, 3.3 V to 5.5 V DC, 20 mA, 50 Hz, Arduino and Raspberry Pi Board
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0304Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3628
Product RangeGravity Series
Your Part Number
14 In Stock
91 more incoming. You can reserve stock now
8 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0304Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.33AK3628
Product RangeGravity Series
Technical Datasheet
Accessory TypeUltrasonic Sensor URM09 Board
For Use WithArduino and Raspberry Pi Board
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0304 is a Gravity: URM09 ultrasonic sensor specifically designed for fast ranging and obstacle avoidance application. Its measuring frequency can reach up to 50Hz. The sensor adopts built-in temperature compensation and I2C communication.
- Supply voltage range from 3.3 to 5.5V DC
- Operating current of 20mA
- Operating temperature range from -10℃ to 70℃
- Measurement Range: 2cm~500cm (can be set)
- Dimension is 1.85”× 0.87”
Contents
URM09 ultrasonic sensor(Gravity I²C)(V1.0) x1, PH2.0-4P connector x1.
Technical Specifications
Accessory Type
Ultrasonic Sensor URM09 Board
Product Range
Gravity Series
For Use With
Arduino and Raspberry Pi Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
