
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 100+ | $12.140 |
| 250+ | $11.280 |
| 500+ | $10.610 |
| 1000+ | $10.080 |
Product Information
Product Overview
SEN0295 is a thin film pressure sensor. It is a circular flexible thin film pressure sensor of long legs with a diameter of 18.3mm, which can be used to realize highly sensitive detection of pressure. The sensor is durable and designed to sense static and dynamic pressure in a high respond speed. Its advantages of recording the intensity and frequency of force make it widely used in all kinds of applications, such as, pressure switch, bed monitoring system, intelligent sneaker and medical device system. This sensor is also very easy to use. It is made of ultra-thin film of excellent mechanical property, excellent conductive materials and nanometer pressure sensitive layers. There are thin film and pressure sensitive layer on the upper layer of the sensor, and thin film and conductive circuit on the lower layer. These two layers are glued together by double sided tape.
- 0.4mm thickness, 20g, trigger when default resistance‹200Kohm trigger force
- Pressure measuring range from 20g to 6kg
- Static pressure and dynamic pressure measurement
- Initial resistance is ›10Mohm, activation time is ‹0.01S
- ›1million times lifespan, +10%, (RF+ -RF-)/FR+, 1000g force hysteresis
- Response time is ‹10ms, drift is ‹5%, 1Kg force, static load 24H
- Operating temperature range from -40 to +85°C
Technical Specifications
6kg
-
85°C
No SVHC (04-Feb-2026)
-
-40°C
RP-C Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
