Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0263Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1508
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $62.810 |
Price for:Each
Minimum: 1
Multiple: 1
$62.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0263Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1508
Technical Datasheet
Accessory TypeGravity I2C Non-contact IR Temperature Sensor
For Use WithArduino Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gravity I2C non contact IR temperature sensor (MLX90614-DCI)
- Small field of view (FOV = 5°)
- More suitable for industrial applications where the detection distance can be longer
- Operating voltage range from 3.3V to 5V
- Operating current of 1.2mA
- Temperature range from -70.01°C to +270°C (0.01°C resolution)
- I2C interface type, VCC, GND, SCL, SDA interface line sequence
- Dimension is 31.5mm x 18mm/1.24inch x 0.7inch, weight is 15g
Contents
Gravity I2C non-contact IR temperature sensor x1, JST PH2.0 4-pin cable x1.
Technical Specifications
Accessory Type
Gravity I2C Non-contact IR Temperature Sensor
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
