Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoROB0156-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AJ5891
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoROB0156-FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52AJ5891
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents9g Metal Gear Servo, Metal Arm Servo Base/Baseplate/Arm Linkages/Plate, Forklift Plate & Screws
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
9g Metal Gear Servo, Metal Arm Servo Base/Baseplate/Arm Linkages/Plate, Forklift Plate & Screws
SVHC
No SVHC (14-Jun-2023)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
