
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
Product Information
Product Overview
KIT0210 is an outdoor solar power kit which is a compact, weather-resistant energy solution tailored for outdoor monitoring systems compatible with IoT platforms such as LoRaWAN, NB-IoT, and 4G/5G gateways. Designed to support off-grid applications, it utilizes a 10W monocrystalline solar panel to charge lithium batteries, delivering stable 12V and 5V outputs for various electronic devices, including Raspberry Pi, Arduino, and industrial sensor nodes. By combining intelligent charging control with rugged protection, this kit ensures reliable operation in remote or harsh environments where grid power is unavailable. It is ideal for environmental monitoring, precision agriculture, and unattended outdoor sensing across smart city, wildlife tracking, and remote infrastructure management applications.
- 18V peak voltage
- 0.55A peak current
- 21.6V open-circuit voltage
- 0.6A short-circuit current
- Panel Dimension is 210 × 310 × 17mm
Contents
Solar power controller, Set of mounting lugs for controller, 10W monocrystalline solar panel, PG7 waterproof cable glands, 1m 22AWG 2-conductor cable, 1m 22AWG 4-conductor cable.
Technical Specifications
Solar Power Bank Kit
-
Industrial-Grade Sensors, Low-Voltage Controllers, IoT Modules
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
