Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0924
Newark Part No.73AM7204
Technical Datasheet
Accessory TypePH2.0 Female to Female Jumper Cable 50mm
For Use WithBoson Expansion Modules and UNIHIKER Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0924 is a dual-ended PH2.0-4P female/female jumper cable (10-Pack). It is engineered to streamline connections in modular electronics projects, particularly for Boson components and the UNIHIKER single-board computer. Featuring a foolproof keyed design to prevent reverse insertion, the 5cm-length cable ensures secure signal and power transmission between sensors, actuators and control boards. With a 4-pin PH2.0 interface rated for 2A continuous current, it supports rapid prototyping in educational and industrial IoT scenarios.
- 5cm cable length
Technical Specifications
Accessory Type
PH2.0 Female to Female Jumper Cable 50mm
Product Range
-
For Use With
Boson Expansion Modules and UNIHIKER Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate