Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0852Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.480 |
| 50+ | $22.520 |
| 100+ | $20.920 |
| 250+ | $19.670 |
| 500+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$24.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0852Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8324
Technical Datasheet
Convert FromRJ45 Jack
Convert ToScrew Type 8 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
RJ45 Jack
Rated Current
-
Product Range
-
Convert To
Screw Type 8 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
