Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0774Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85AK8312
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 100+ | $1.820 |
| 250+ | $1.670 |
| 500+ | $1.560 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
-
Rotational Speed Max
11000rpm
Power Rating
-
External Length
2.7mm
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
3V
Torque Max
-
Motor Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
