Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5949
Product RangeLattePanda Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AH5949
Product RangeLattePanda Series
Technical Datasheet
For Use WithDFRobot LattePanda V1.0 Single Board Computers
External Height30.5mm
External Width54.25mm
External Depth77.5mm
Enclosure MaterialAluminum Alloy
Body ColorBlack
Product RangeLattePanda Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Aluminium alloy case for LattePanda V1.0 single board computer
- Compatible with LattePanda 2G/32GB and LattePanda 4G/64GB
- Not compatible with LattePanda Alpha and Delta
- Adopts to CNC machining and manufacturing, anodic oxidation surface treatment process
- Inner space is enough to mount cooling fan (total thickness of fan should be less than 7.7mm)
- Vent and connection hole are all reserved to mount touch panel, display and cooling fan
- Dimension is 77.5 x 54.25 x 30.5/ 3.05 x 2.13 x 1.2inch
Technical Specifications
For Use With
DFRobot LattePanda V1.0 Single Board Computers
External Width
54.25mm
Enclosure Material
Aluminum Alloy
Product Range
LattePanda Series
External Height
30.5mm
External Depth
77.5mm
Body Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
